TS3L110DBQR

Texas Instruments
595-TS3L110DBQR
TS3L110DBQR

Mfr.:

Description:
Switch ICs - Various Quad SPDT High-BW 10 /100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
LAN Switches
4 Switch
4 x SPDT
8 Ohms
3.3 V
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Off Isolation - Typ: - 28 dB
Off Time - Max: 5 ns
Product Type: Switch ICs - Various
Series: TS3L110
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Unit Weight: 74,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 122

Stock:
122
Can Dispatch Immediately
On Order:
5 000
Expected 16/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,698 € 6,98 €
0,631 € 15,78 €
0,557 € 55,70 €
0,522 € 130,50 €
0,501 € 250,50 €
0,488 € 488,00 €
Full Reel (Order in multiples of 2500)
0,464 € 1 160,00 €
0,445 € 2 225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.