TS3USB221ARSERG4

Texas Instruments
595-TS3USB221ARSERG4
TS3USB221ARSERG4

Mfr.:

Description:
USB Switch ICs ESD Prot Hi-Spd USB 2.0 1:2 Mux/Demux Sw A 595-TS3USB221ARSER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Multiplexers/Demultiplexers
2 x 1:2
6 Ohms
30 ns
17 ns
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Bandwidth: 1 GHz
Brand: Texas Instruments
Development Kit: TS3USB221AEVM
Number of Switches: 2 Switch
Operating Supply Current: 30 uA
Product Type: USB Switch ICs
Series: TS3USB221A
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 181

Stock:
181
Can Dispatch Immediately
On Order:
3 000
Expected 18/09/2026
6 000
Expected 05/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,722 € 0,72 €
0,503 € 5,03 €
0,452 € 11,30 €
0,394 € 39,40 €
0,366 € 91,50 €
0,361 € 180,50 €
Full Reel (Order in multiples of 3000)
0,36 € 1 080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,72 €
Min:
1

Similar Product

Texas Instruments TS3USB221ARSER
Texas Instruments
USB Switch ICs ESD Prot Hi Spd USB 2.0 1:2 Mux/Demux Sw