TS3USB30ERSWR

Texas Instruments
595-TS3USB30ERSWR
TS3USB30ERSWR

Mfr.:

Description:
USB Switch ICs High-Spd USB 2.0 1:2 Mux/Demux Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Multiplexers/Demultiplexers
2 x 1:2
10 Ohms
30 ns
25 ns
3 V to 4.3 V
- 40 C
+ 85 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Bandwidth: 900 MHz
Brand: Texas Instruments
Number of Switches: 2 Switch
Operating Supply Current: 1 uA
Product Type: USB Switch ICs
Series: TS3USB30E
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 4.3 V
Supply Voltage - Min: 3 V
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TS3USB30E High-Speed USB 2.0 Switches

Texas Instruments TS3USB30E high-speed switches are specially designed for the switching of high-speed USB 2.0 signals in handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth (900 MHz) of TI TS3USB30E USB 2.0 switches allows signals to pass with minimum edge and phase distortion. The TI TS3USB30E multiplexes differential outputs from a USB host device to one of two corresponding outputs. These TI high-speed switches are bidirectional and offer little or no attenuation of the high-speed signals at the outputs.

In Stock: 1 973

Stock:
1 973
Can Dispatch Immediately
On Order:
27 000
Expected 28/09/2026
33 000
Expected 26/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,748 € 0,75 €
0,526 € 5,26 €
0,472 € 11,80 €
0,413 € 41,30 €
0,384 € 96,00 €
0,373 € 186,50 €
Full Reel (Order in multiples of 3000)
0,316 € 948,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.