TS3USB30RSWR

Texas Instruments
595-TS3USB30RSWR
TS3USB30RSWR

Mfr.:

Description:
USB Switch ICs Hi-Spd USB 2.0 1:2 M ultipl/Demult Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Multiplexers/Demultiplexers
2 x 1:2
10 Ohms
30 ns
25 ns
3 V to 4.3 V
- 40 C
+ 85 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Bandwidth: 900 MHz
Brand: Texas Instruments
Number of Switches: 2 Switch
Operating Supply Current: 1 uA
Product Type: USB Switch ICs
Series: TS3USB30
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 4.3 V
Supply Voltage - Min: 3 V
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 4 466

Stock:
4 466 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,578 € 5,78 €
0,519 € 12,98 €
0,453 € 45,30 €
0,421 € 105,25 €
0,402 € 201,00 €
0,387 € 387,00 €
Full Reel (Order in multiples of 3000)
0,37 € 1 110,00 €
0,36 € 2 160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.