TS3V340PWR

Texas Instruments
595-TS3V340PWR
TS3V340PWR

Mfr.:

Description:
Video Switch ICs QUAD SPDT VIDEO SWIT CH A 595-TS3V340PW A 595-TS3V340PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Video Switches
4 x SPDT
6 Ohms
500 MHz
7 ns
7 ns
3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Switches: 4 Switch
Off Isolation - Typ: - 60 dB
Product Type: Video Switch ICs
Propagation Delay Time: 3.5 ns
Series: TS3V340
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 100 mA
Switch Voltage - Max: 3.3 V
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 014

Stock:
4 014 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,826 € 8,26 €
0,748 € 18,70 €
0,663 € 66,30 €
0,622 € 155,50 €
0,597 € 298,50 €
0,573 € 573,00 €
Full Reel (Order in multiples of 2000)
0,519 € 1 038,00 €
0,512 € 2 048,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,47 €
Min:
1

Similar Product

Texas Instruments TS3V340PW
Texas Instruments
Video Switch ICs Quad SPDT High BW Vi deo Switch A 595-TS A 595-TS3V340PWR