TS5A22364DGSR

Texas Instruments
595-TS5A22364DGSR
TS5A22364DGSR

Mfr.:

Description:
Analogue Switch ICs 0.65-Ohm Dual SPDT A nalog Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
MSOP-10
2 Channel
2 x SPDT
740 mOhms
2.3 V
5.5 V
80 ns
70 ns
- 40 C
+ 85 C
TS5A22364
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 1.3 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 18,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TS5A22364/TS5A22364-Q1 Dual SPDT Analog Switch

Texas Instruments TS5A22364/TS5A22364-Q1 Dual SPDT Analog Switch is a bidirectional, 2-channel, single-pole double-throw (SPDT) analog switch designed to operate from 2.3V to 5.5V. The device features a negative signal capability that allows signals below ground to pass through the switch without distortion. The TS5A22364/TS5A22364-Q1 includes an internal shunt switch, which automatically discharges any capacitance at the NC or NO terminals when it is are unconnected to COM. This feature reduces the audible click/pop noise when switching between two sources. The break-before-make feature prevents signal distortion during the transferring of a signal from one path to another. Low ON-state resistance, excellent channel-to-channel ON-state resistance matching, and minimal total harmonic distortion (THD) performance are ideal for audio applications. The Texas Instruments TS5A22364-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2 688

Stock:
2 688 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,736 € 7,36 €
0,666 € 16,65 €
0,588 € 58,80 €
0,551 € 137,75 €
0,529 € 264,50 €
0,518 € 518,00 €
Full Reel (Order in multiples of 2500)
0,49 € 1 225,00 €
0,478 € 2 390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.