TSC2004IRTJR

Texas Instruments
595-TSC2004IRTJR
TSC2004IRTJR

Mfr.:

Description:
Touch Screen Controllers Nano-Pwr Touch Scree n Cntrlr A 595-TSC2 A 595-TSC2004IRTJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
TSC2004
Resistive Touch Controller
1 TSC
100 kS/s
10 bit, 12 bit
Serial, 2-Wire, 4-Wire, I2C
3.6 V
1.2 V
506 uA
- 40 C
+ 85 C
SMD/SMT
QFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Touch Screen Controllers
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Portable Audio and Display Solution

Texas Instruments multi-sensory portable audio and display solution features high-fidelity sound, multi-point touch with haptics for tactile feedback, and a programmable high brightness backlight driver. These TI devices combine to deliver a richer user experience in a small-form factor. This TI Winning Solution is composed of the TPA2011D1 3.2W mono Class-D audio power amplifier with auto-recovering short-circuit protection, TLV320AIC3256 very low-power stereo codec with miniDSP and DirectPath™ amplifier, DRV8662 piezo haptic driver with integrated boost converter, LP8552 high-efficiency white LED backlight driver with integrated boost converter,
and TSC2004 nano-power touch screen controller with I²C serial interface.
Learn More

In Stock: 4 888

Stock:
4 888 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,05 € 4,05 €
3,05 € 30,50 €
2,80 € 70,00 €
2,53 € 253,00 €
2,40 € 600,00 €
2,38 € 1 190,00 €
2,24 € 2 240,00 €
Full Reel (Order in multiples of 3000)
2,19 € 6 570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,20 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,18 €
Min:
1

Similar Product

Texas Instruments TSC2004IRTJT
Texas Instruments
Touch Screen Controllers Nano-Pwr Touch Scree n Cntrlr A 595-TSC2 A 595-TSC2004IRTJR