TSC2200IPWR

595-TSC2200IPWR
TSC2200IPWR

Mfr.:

Description:
Touch Screen Controllers Prog 4-Wire w/12-Bit 125KHz ADC & Key If A 595-TSC2200IPW

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
TSC2200
Resistive Touch Controller
1 Keypad, 1 TSC
125 kS/s
8 bit, 10 bit, 12 bit
4-Wire, Serial, SPI
3.6 V
2.7 V
2.3 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
Reel
Brand: Texas Instruments
Development Kit: TSC2200EVM
Product Type: Touch Screen Controllers
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 117,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
5,01 € 10 020,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,17 €
Min:
1

Similar Product

Texas Instruments TSC2200IPW
Texas Instruments
Touch Screen Controllers Prog 4-Wire w/12-Bit 125KHz ADC & Key If A 595-TSC2200IPWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.