TSMU818A045AMO

Texas Instruments
595-TSMU818A045AMO
TSMU818A045AMO

Mfr.:

Description:
Digital to Analog Converters - DAC 8-channel 45V output High Capacitive Dr

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
18 bit
8 Channel
Current Buffered, Voltage Buffered
SPI
0 C
+ 100 C
FBGA-196
Tray
Architecture: R-2R
Brand: Texas Instruments
INL - Integral Nonlinearity: 4 LSB
Product: Digital to Analog Converter
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Shutdown: No Shutdown
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Type: Capacitive Drive Parametric Measurement Unit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
325,86 € 19 551,60 €