TSS721ADR

Texas Instruments
595-TSS721ADR
TSS721ADR

Mfr.:

Description:
Bus Transceivers Meter-Bus Xceiver A 595-TSS721AD A 595-T A 595-TSS721AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
SOIC-Narrow-16
CMOS
CMOS
100 uA
100 uA
3.1 V
3.4 V
- 25 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: EN1434-3 Meter-Bus Transceiver
Mounting Style: SMD/SMT
Operating Supply Current: 650 uA
Polarity: Inverting
Product: Meter-Bus Transceivers
Product Type: Bus Transceivers
Series: TSS721A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 3 mA
Unit Weight: 155,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4 266

Stock:
4 266 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,27 € 4,27 €
3,26 € 32,60 €
3,00 € 75,00 €
2,72 € 272,00 €
2,59 € 647,50 €
2,51 € 1 255,00 €
2,48 € 2 480,00 €
Full Reel (Order in multiples of 2500)
2,44 € 6 100,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,71 €
Min:
1

Similar Product

Texas Instruments TSS721AD
Texas Instruments
Bus Transceivers Meter-Bus Xceiver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.