TSU6721YFPR

Texas Instruments
595-TSU6721YFPR
TSU6721YFPR

Mfr.:

Description:
USB Switch ICs USB Port Multimedia Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0, Audio, UART Switches
1 x DP3T
14.3 Ohms
200 us
100 us
3 V to 4.4 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-25
Reel
Bandwidth: 510 MHz, 450 MHz, 510 MHz
Brand: Texas Instruments
Number of Switches: 2 Switch
Product Type: USB Switch ICs
Series: TSU6721
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 4.4 V, 6.5 V
Supply Voltage - Min: 3 V, 4 V
Unit Weight: 4,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,854 € 2 562,00 €