TUSB1064RNQR

Texas Instruments
595-TUSB1064RNQR
TUSB1064RNQR

Mfr.:

Description:
USB Interface IC USB Type-C DP alt m ode 10Gbps linear re A 595-TUSB1064RNQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB1064
USB Redrivers
SMD/SMT
VQFN-40
USB 3.1
Super Speed (SS)
10 Gb/s
3 V
3.6 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: TUSB1064RNQEVM
Interface Type: I2C, USB
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390070
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

TUSB1064/TUSB1064-Q1 Linear Redriver Switches

Texas Instruments TUSB1064/TUSB1064-Q1 USB Type-C™ DP Alt Mode 10Gbps Linear Redriver Switches offer ultra-low-power architecture and up to 12dB equalization with the linear redriver. The device supports USB 3.1 Gen 2 up to 10Gbps and provides DisplayPort 1.4 up to 8.1Gbps for the upstream facing port (Sink). The Texas Instruments TUSB1064/TUSB1064-Q1 is used for UFP_D pin assignments C, D, and E from the VESA DisplayPort Alt Mode on USB Type-C Standard. Several levels of receive linear equalization compensate for intersymbol interference (ISI) due to cable and board trace loss. Commercial (0ºC to 70ºC) and industrial temperature ranges (–40ºC to 85ºC) are also available. The TUSB1064-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
4,06 € 12 180,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,63 €
Min:
1

Similar Product

Texas Instruments TUSB1064RNQT
Texas Instruments
USB Interface IC USB Type-C DP alt m ode 10Gbps linear re A 595-TUSB1064RNQR