TUSB214RWBT

Texas Instruments
595-TUSB214RWBT
TUSB214RWBT

Mfr.:

Description:
USB Interface IC USB 2.0 high speed s ignal conditioner w A 595-TUSB214RWBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB214
USB Redrivers
Redriver
SMD/SMT
X2QFN-12
USB 2.0
High Speed (HS)
480 Mb/s
3 V
3.6 V
22 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TUSB214EVM
Interface Type: I2C
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 3 V to 3.6 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 3,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390070
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB214/TUSB214-Q1 USB 2.0 HS Signal Conditioner

Texas Instruments TUSB214/TUSB214-Q1 USB 2.0 High-Speed Signal Conditioner is developed to compensate for ISI signal loss in a transmission channel. The device has a patent-pending design that is not limited to USB Low Speed (LS) and Full Speed (FS) signals. While HS signals are compensated, the LS and FS signal characteristics are unaffected by the TUSB214/TUSB214-Q1. High-speed signals at the connector are optimized by programmable signal AC boost and DC boost that permits fine-tuning device performance. These characteristics help to pass USB High-Speed electrical compliance tests. Additionally, the TUSB214/TUSB214-Q1 is compatible with the USB On-The-Go (OTG) and Battery Charging (BC) protocols. The device offers BC1.2 Charging Downstream Port (CDP) controller for applications that do not offer this support. The TUSB214-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 413

Stock:
413 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,00 € 4,00 €
3,04 € 30,40 €
2,80 € 70,00 €
2,54 € 254,00 €
Full Reel (Order in multiples of 250)
2,12 € 530,00 €
2,06 € 5 150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,80 €
Min:
1

Similar Product

Texas Instruments TUSB214RWBR
Texas Instruments
USB Interface IC USB 2.0 High Speed S ignal Condit A 595- A 595-TUSB214RWBT