TUSB216RWBT

Texas Instruments
595-TUSB216RWBT
TUSB216RWBT

Mfr.:

Description:
USB Interface IC USB 2.0 high speed s ignal conditioner w A 595-TUSB216RWBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB216
USB Redrivers
Signal Conditioner
SMD/SMT
X2QFN-12
USB 2.0
High Speed (HS)
480 Mb/s
2.3 V
6.5 V
22 mA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 6.5 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TUSB216 USB 2.0 High-Speed Signal Conditioner

Texas Instruments TUSB216 USB 2.0 High-Speed Signal Conditioner is a third-generation conditioner designed to compensate both AC loss (due to capacitive load) and DC loss (due to resistive loss) in the transmission channel. The TUSB216 leverages a patented design to speed-up transition edges of USB 2.0 high-speed signals with an edge booster and increases static levels with a DC boost function. Also, the TUSB216 includes a pre-equalization function to improve the receiver sensitivity and compensate the inter-symbol interference (ISI) jitter in application with longer cable length. USB low-speed and full-speed signal characteristics are unaffected by the TUSB216. The TUSB216 improves signal quality without altering packet timing or adding propagation delay or latency. The device helps a system to pass the USB 2.0 high-speed near end eye compliance with a cable as long as 5 meters. The TUSB216 is compatible with the USB On-The-Go (OTG) and battery charging (BC 1.2) protocols. The Integrated BC 1.2 battery charging controller can be enabled via a control pin.

In Stock: 62

Stock:
62
Can Dispatch Immediately
On Order:
500
Expected 14/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,91 € 4,91 €
3,75 € 37,50 €
3,46 € 86,50 €
3,14 € 314,00 €
Full Reel (Order in multiples of 250)
2,98 € 745,00 €
2,86 € 1 430,00 €
2,80 € 2 800,00 €
2,77 € 6 925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.