TUSB4041IPAPG4

Texas Instruments
595-TUSB4041IPAPG4
TUSB4041IPAPG4

Mfr.:

Description:
USB Interface IC 4-port high-speed 48 0-Mbps USB 2.0 hub

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB4041I
USB Hubs
Hub Controller
SMD/SMT
HTQFP-64
USB 2.0
High Speed (HS)
480 Mb/s
990 mV
3.6 V
15 uA
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Interface Type: I2C/SMBus
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 990 mV to 3.6 V
Product Type: USB Interface IC
Factory Pack Quantity: 160
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB4041I Four-Port USB 2.0 Hub

Texas Instruments TUSB4041I/TUSB4041I-Q1 Four-Port USB 2.0 Hub provides USB high-speed or full-speed connections on the upstream port. The device offers USB high, full, or low-speed connections on the downstream ports. When the upstream port is connected to an electrical environment that only supports high, full, and low-speed connections, the USB high, full, and low-speed connectivity is enabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full or low-speed connections, the USB high-speed connectivity is disabled on the downstream ports. The TUSB4041I/TUSB4041I-Q1 supports per-port or ganged power switching, overcurrent protection, and battery charging applications. The Texas Instruments TUSB4041I-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,08 € 8,08 €
6,25 € 62,50 €
5,81 € 145,25 €
5,30 € 530,00 €
5,07 € 1 267,50 €
4,92 € 2 361,60 €
4,79 € 5 364,80 €
4,54 € 11 622,40 €