TUSB7340RKMR

Texas Instruments
595-TUSB7340RKMR
TUSB7340RKMR

Mfr.:

Description:
USB Interface IC SuperSpd USB 4-Port xHCI Host Cntrlr A 5 A 595-TUSB8041RGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB7340
USB Controllers
Host/OTG Controller
SMD/SMT
WQFN-100
USB 3.0
Super Speed (SS)
5 Gb/s
1.1 V, 3.3 V
1.1 V, 3.3 V
15 uA
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: TUSB7340EVM
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 1.1 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
7,65 € 22 950,00 €

Similar Product

Texas Instruments TUSB8041RGCR
Texas Instruments
USB Interface IC 4-Port USB 3.0 Hub A 595-TUSB8041RGCT A A 595-TUSB8041RGCT