TUSB8020BIPHPQ1

Texas Instruments
595-TUSB8020BIPHPQ1
TUSB8020BIPHPQ1

Mfr.:

Description:
USB Interface IC Two-Port USB 3.0 Hub A 595-TUSB8020BIPHP A 595-TUSB8020BIPHPRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB8020B
USB Hubs
Hub Controller
SMD/SMT
HTQFP-48
USB 3.0
Super Speed (SS)
5 Gb/s
990 mV
3.6 V
15 uA
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: Texas Instruments
Interface Type: I2C, SMBus
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 1.1 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 134,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB8020B/TUSB8020B-Q1 Two-Port USB 3.0 Hub

Texas Instruments TUSB8020B/TUSB8020B-Q1 Two-Port USB 3.0 Hub provides simultaneous SuperSpeed USB and high-speed/full-speed connections on the upstream port and provides SuperSpeed USB, high-speed, full-speed, or low-speed connections on the downstream ports. When the upstream port is connected to an electrical environment that only supports high-speed or full-speed/low-speed connections, SuperSpeed USB connectivity is disabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full-speed/low-speed connections, SuperSpeed USB and high-speed connectivity are disabled on the downstream ports. The Texas Instruments TUSB8020B/TUSB8020B-Q1 supports per port or ganged power switching and overcurrent protection. The TUSB8020B-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,95 € 9,95 €
7,79 € 77,90 €
7,25 € 181,25 €
6,67 € 667,00 €
6,33 € 1 582,50 €
6,08 € 3 040,00 €
5,97 € 5 970,00 €
2 500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,84 €
Min:
1

Similar Product

Texas Instruments TUSB8020BIPHPRQ1
Texas Instruments
USB Interface IC Two-Port USB 3.0 Hub A 595-TUSB8020BIPHP A 595-TUSB8020BIPHPQ1