TUSB8041IPAPRQ1

Texas Instruments
595-TUSB8041IPAPRQ1
TUSB8041IPAPRQ1

Mfr.:

Description:
USB Interface IC 4-Port USB 3.0 Hub A 595-TUSB8041IPAPQ1 A 595-TUSB8041IPAPQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB8041
USB Hubs
Hub Controller
SMD/SMT
HTQFP-64
USB 3.0
Super Speed (SS)
5 Gb/s
990 mV
3.6 V
15 uA
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TUSB8041EVM
Interface Type: GPIO, I2C, SMBus, USB
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 1.1 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 496,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB8041 Four-Port Super-Speed USB 3.0 Hubs

Texas Instruments TUSB8041 Four-Port Super-Speed USB 3.0 Hubs provide simultaneous SuperSpeed USB and high-speed/full-speed connections on the upstream port. It also provides SuperSpeed USB, high-speed, full-speed, or low-speed connections on the downstream ports. When the upstream port is connected to an electrical environment that only supports high-speed or full-speed/low-speed connections, SuperSpeed USB connectivity is disabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full-speed/low-speed connections, SuperSpeed USB and high-speed connectivity are disabled on the downstream ports. The TUSB8041 supports per port or ganged power switching and over-current protection, and supports battery charging applications.

In Stock: 740

Stock:
740
Can Dispatch Immediately
On Order:
1 000
Expected 17/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,70 € 12,70 €
10,00 € 100,00 €
9,33 € 233,25 €
8,60 € 860,00 €
8,59 € 2 147,50 €
Full Reel (Order in multiples of 1000)
7,60 € 7 600,00 €
2 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
14,32 €
Min:
1

Similar Product

Texas Instruments TUSB8041IPAPQ1
Texas Instruments
USB Interface IC 4-Port USB 3.0 Hub A 595-TUSB8041IPAPRQ1 A 595-TUSB8041IPAPRQ1