TUSB8043ARGCT

Texas Instruments
595-TUSB8043ARGCT
TUSB8043ARGCT

Mfr.:

Description:
USB Interface IC Four-port USB 3.2 x1 gen1 hub with HID t A 595-TUSB8043ARGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB8043A
USB Hubs
Hub Controller
SMD/SMT
VQFN-64
USB 3.2
Super Speed (SS)
5 Gb/s
990 mV
3.6 V
15 uA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 1.1 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 185 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB8043A 4-port USB 3.2 x1 Gen1 Hub

Texas Instruments TUSB8043A 4-port USB 3.2 x1 Gen1 Hub provides simultaneous SuperSpeed USB and high-speed/full-speed connections on the upstream port. Additionally, the TUSB8043A provides SuperSpeed USB, high-speed, full-speed, or low-speed connections on the downstream ports. When the upstream port is connected to an electrical environment that only supports high-speed or full-speed/low-speed connections, SuperSpeed USB connectivity is disabled on the downstream ports.

In Stock: 8 978

Stock:
8 978 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,29 € 10,29 €
8,07 € 80,70 €
7,52 € 188,00 €
6,91 € 691,00 €
Full Reel (Order in multiples of 250)
6,27 € 1 567,50 €
6,05 € 3 025,00 €
5,97 € 5 970,00 €
2 500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,71 €
Min:
1

Similar Product

Texas Instruments TUSB8043ARGCR
Texas Instruments
USB Interface IC Four-port USB 3.2 x1 gen1 hub with HID t A 595-TUSB8043ARGCT