TXS0101DBVT

Texas Instruments
595-TXS0101DBVT
TXS0101DBVT

Mfr.:

Description:
Translation - Voltage Levels 1B Bidirec Vltg- Lev Translator A 595-TX A 595-TXS0101DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Voltage Level Translator
SOT-23-6
5.5 V
1.65 V, 2.3 V
TXS0101
260 ns
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: 3-State, Open Drain
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TXS0101/TXS0101-Q1 1-Bit Non-Inverting Translators

Texas Instruments TXS0101/TXS0101-Q1 1-Bit Non-Inverting Translators use two separate configurable power-supply rails. The A port accepts any supply voltage from 1.65V to 3.6V and is designed to track VCCA. The B port must be less than or equal to VCCB and is designed to track VCCB. VCCB accepts any supply voltage from 2.3V to 5.5V. This feature allows for low-voltage bidirectional translation between 1.8V, 2.5V, 3.3V, and 5V voltage nodes. All outputs are placed in the high-impedance state when the output-enable (OE) input is low. OE should be tied to GND through a pull-down resistor to ensure the high-impedance state during power up or power down; the driver's current-sourcing capability determines the minimum value of the resistor. The Texas Instruments TXS0101-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 17 281

Stock:
17 281 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,17 € 1,17 €
0,85 € 8,50 €
0,771 € 19,28 €
0,683 € 68,30 €
Full Reel (Order in multiples of 250)
0,641 € 160,25 €
0,603 € 301,50 €
0,581 € 581,00 €
0,573 € 1 432,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,57 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,59 €
Min:
1

Similar Product

Texas Instruments TXS0101DBVR
Texas Instruments
Translation - Voltage Levels 1B Bidirec Vltg- Lev Translator A 595-TX A 595-TXS0101DBVT