TXS0104EPWR

Texas Instruments
595-TXS0104EPWR
TXS0104EPWR

Mfr.:

Description:
Translation - Voltage Levels 4B Bidrctnl Vltg Lvl Trnsltr Opn Dran Ap A 595-TXS0104EPWRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
4-bit Bidirectional Voltage-Level Translator
Voltage Level Translator
50 Mb/s
TSSOP-14
5.5 V
1.65 V, 2.3 V
TXS0104E
260 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TXS0104E/TXS0104E-Q1 Voltage-Level Translator

Texas Instruments TXS0104E/TXS0104E-Q1 Bidirectional Voltage-Level Translator is a 4-bit noninverting translator that uses two separate configurable power-supply rails. The  TXS0104E does not need a direction-control signal. This voltage-level translator features maximum data rates of 24Mbps (push-pull) and 2Mbps (open-drain). The Texas Instruments TXS0104E/TXS0104E-Q1 accepts any supply voltage from 1.65V to 3.5V on the A port and 2.3V to 5.5V on the B port. The TXS0104E-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 13 337

Stock:
13 337
Can Dispatch Immediately
On Order:
27 804
Expected 30/07/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 650
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,929 € 0,93 €
0,673 € 6,73 €
0,608 € 15,20 €
0,537 € 53,70 €
0,502 € 125,50 €
0,484 € 242,00 €
Full Reel (Order in multiples of 2000)
0,484 € 968,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.