UA723CNSR

Texas Instruments
595-UA723CNSR
UA723CNSR

Mfr.:

Description:
Linear Voltage Regulators Adj 150mA Precision Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
UA723
SMD/SMT
SOIC-14
1 Output
Positive
2 V to 37 V
150 mA
Adjustable
9.5 V
40 V
0 C
+ 70 C
2.3 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 5 mV/V
Load Regulation: - 2 mV/V
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 86 dB
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 120

Stock:
4 120 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,35 € 13,50 €
1,29 € 32,25 €
1,18 € 118,00 €
1,11 € 277,50 €
1,08 € 540,00 €
1,04 € 1 040,00 €
Full Reel (Order in multiples of 2000)
0,937 € 1 874,00 €
0,929 € 3 716,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.