UA7824CKCS

Texas Instruments
595-UA7824CKCS
UA7824CKCS

Mfr.:

Description:
Linear Voltage Regulators 24V 1.5A Fixed Pos V oltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
UA78
Through Hole
TO-220-3
1 Output
Positive
24 V
1.5 A
Fixed
27 V
38 V
0 C
+ 125 C
8 mA
Tube
Brand: Texas Instruments
Line Regulation: 480 mV
Load Regulation: 480 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 66 dB
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 522

Stock:
2 522 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,749 € 7,49 €
0,634 € 31,70 €
0,599 € 59,90 €
0,561 € 140,25 €
0,538 € 269,00 €
0,514 € 514,00 €
0,50 € 1 250,00 €
0,488 € 2 440,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,04 €
Min:
1