UA78M05CDCYR

Texas Instruments
595-UA78M05CDCYR
UA78M05CDCYR

Mfr.:

Description:
Linear Voltage Regulators 5.0V 500mA Fxd Pos A 595-UA78M05CDCY A 5 A 595-UA78M05CDCY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
UA78M
SMD/SMT
SOT-223-4
1 Output
Positive
5 V
500 mA
Fixed
7 V
25 V
0 C
+ 125 C
6 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 100 mV
Load Regulation: 100 mV
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: SN78MCDCYR
Unit Weight: 560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 363

Stock:
363
Can Dispatch Immediately
On Order:
7 500
Expected 24/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,731 € 0,73 €
0,52 € 5,20 €
0,469 € 11,73 €
0,412 € 41,20 €
0,384 € 96,00 €
0,368 € 184,00 €
0,354 € 354,00 €
Full Reel (Order in multiples of 2500)
0,339 € 847,50 €
0,33 € 1 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,85 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,85 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,73 €
Min:
1

Similar Product

Texas Instruments UA78M05CDCY
Texas Instruments
Linear Voltage Regulators 500mA 5V Fixed V A 5 95-UA78M05CDCYR A 5 A 595-UA78M05CDCYR