UC2525BDW

Texas Instruments
595-UC2525BDW
UC2525BDW

Mfr.:

Description:
Switching Controllers Regulating Pulse Wid th Modulator A 595- A 595-UC2525BDWTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
2 Output
100 kHz to 500 kHz
50 %
5.1 V
500 mA
- 25 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Fall Time: 50 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 100 ns
Series: UC2525A
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 473,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 357

Stock:
357 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,35 € 8,35 €
6,79 € 67,90 €
6,08 € 152,00 €
5,57 € 668,40 €
5,43 € 1 520,40 €
5,36 € 2 787,20 €
5,23 € 5 230,00 €
2 520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,34 €
Min:
1

Similar Product

Texas Instruments UC2525BDWTR
Texas Instruments
Switching Controllers Regulating Pulse Wid th Modulator A 595- A 595-UC2525BDW