UC2706DW

Texas Instruments
595-UC2706DW
UC2706DW

Mfr.:

Description:
Gate Drivers High Speed w/Current Limit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-16
2 Driver
2 Output
1.5 A
5 V
40 V
Inverting, Non-Inverting
40 ns
40 ns
- 40 C
+ 85 C
UC2706
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Gate Drivers
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 473,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
160
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,67 € 9,67 €
7,58 € 75,80 €
6,83 € 170,75 €
6,64 € 796,80 €
6,60 € 1 848,00 €
6,21 € 3 229,20 €
6,09 € 6 090,00 €
2 520 Quote