UC2709N

Texas Instruments
595-UC2709N
UC2709N

Mfr.:

Description:
Gate Drivers Inverting High-Speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
Through Hole
PDIP-8
2 Driver
2 Output
1.5 A
5 V
40 V
Inverting
40 ns
40 ns
- 40 C
+ 85 C
UC2709
Tube
Brand: Texas Instruments
Operating Supply Current: 12 mA
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 528,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,96 € 12,96 €
10,25 € 102,50 €
9,16 € 458,00 €
8,82 € 882,00 €
8,57 € 4 285,00 €
8,38 € 8 380,00 €
3 000 Quote