UC3526ADW

Texas Instruments
595-UC3526ADW
UC3526ADW

Mfr.:

Description:
Switching Controllers Regulating PWM A 595 -UC3526ADWTR A 595- A 595-UC3526ADWTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
2 Output
450 kHz
50 %
5 V
200 mA
0 C
+ 70 C
SMD/SMT
SOIC-Wide-18
Tube
Brand: Texas Instruments
Fall Time: 100 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 300 ns
Series: UC3526A
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 546 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 257

Stock:
257
Can Dispatch Immediately
On Order:
560
Expected 06/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
3,01 € 30,10 €
2,67 € 66,75 €
2,48 € 297,60 €
2,37 € 663,60 €
2,30 € 1 196,00 €
2,24 € 2 240,00 €
2,18 € 6 540,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,05 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,13 €
Min:
1

Similar Product

Texas Instruments UC3526ADWTR
Texas Instruments
Switching Controllers Regulating Pulse Wid th Modulator A 595- A 595-UC3526ADW