UC3823DWTR

Texas Instruments
595-UC3823DWTR
UC3823DWTR

Mfr.:

Description:
Switching Controllers High Speed PWM Contr oller A 595-UC3823D A 595-UC3823DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward
1 Output
1 MHz
100 %
5.1 V
2 A
0 C
+ 70 C
SMD/SMT
SOIC-16
Reel
Brand: Texas Instruments
Fall Time: 30 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 30 ns
Series: UC3823
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 473,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
3,39 € 6 780,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,81 €
Min:
1

Similar Product

Texas Instruments UC3823DW
Texas Instruments
Switching Controllers High Speed PWM Contr oller A 595-UC3823D A 595-UC3823DWTR