UCC21750DW

Texas Instruments
595-UCC21750DW
UCC21750DW

Mfr.:

Description:
Galvanically Isolated Gate Drivers 5.7kVrms +/-10A sin gle-channel isolated A 595-UCC21750DWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21750
SMD/SMT
SOIC-16
- 40 C
+ 125 C
985 mW
130 ns
33 ns
27 ns
Tube
Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 10 A
Output Voltage: 33 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 33 V
Supply Voltage - Min: 3 V
Technology: SiC
Unit Weight: 754,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC21750/UCC21750-Q1 Single-Channel Gate Driver

Texas Instruments UCC21750/UCC21750-Q1 Single-Channel Gate Driver is a galvanic isolated gate driver designed for SiC MOSFETs and IGBTs up to 2121V DC operating voltage with advanced protection features. It offers best-in-class dynamic performance and robustness. UCC21750/UCC21750-Q1 has up to ±10A peak source and sink current. The input side is isolated from the output side with SiO2 capacitive isolation technology, supporting up to 1.5kVRMS working voltage and 12.8kVPK surge immunity. It has longer than 40 years of isolation barrier life, providing low part-to-part skew and > 150V/ns common-mode noise immunity (CMTI).

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,30 € 6,30 €
4,86 € 48,60 €
4,35 € 108,75 €
4,06 € 487,20 €
3,84 € 1 075,20 €
3,79 € 1 970,80 €
3,69 € 3 690,00 €
3,59 € 9 046,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,03 €
Min:
1