UCC24610DR

Texas Instruments
595-UCC24610DR
UCC24610DR

Mfr.:

Description:
Gate Drivers Secondary Side Sync Rectifier Controller A 595-UCC24610D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SOIC-8
1 Driver
1 Output
3 A
4.5 V
6.5 V
14 ns
9 ns
- 40 C
+ 125 C
UCC24610
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC24610EVM-693
Features: SYNC pin for CCM
Maximum Turn-Off Delay Time: 35 ns
Maximum Turn-On Delay Time: 70 ns
Operating Supply Current: 70 uA
Output Voltage: 5.5 V
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 493

Stock:
1 493 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,886 € 8,86 €
0,823 € 20,58 €
0,764 € 76,40 €
0,733 € 183,25 €
0,719 € 359,50 €
Full Reel (Order in multiples of 2500)
0,718 € 1 795,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,70 €
Min:
1

Similar Product

Texas Instruments UCC24610D
Texas Instruments
Gate Drivers Secondary Side Sync Rectifier Controller A 595-UCC24610DR