UCC24612-2DBVT

Texas Instruments
595-UCC24612-2DBVT
UCC24612-2DBVT

Mfr.:

Description:
Switching Controllers High-frequency multi -mode synchronous r A 595-UCC24612-2DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
800 kHz
20 V
4 A
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: High frequency synchronous rectifier controller
Development Kit: UCC28780EVM-002, UCC24612-1EVM
Fall Time: 16 ns
Isolation: Non-Isolated
Operating Supply Current: 920 uA
Operating Supply Voltage: 12 V
Product: Multi Mode Synchronous Rectifier Controllers
Product Type: Switching Controllers
Rise Time: 32 ns
Series: UCC24612
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 18,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542310030
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

UCC24612 Synchronous Rectifier Controllers

Texas Instruments UCC24612 High-Frequency Multi-Mode Synchronous Rectifier Controllers provide high-performance and a near-ideal diode emulation for standard and logic-level N-channel MOSFET power devices. This diode emulation reduces losses of the output rectifier and, indirectly, the primary side losses. Multiple topologies such as Active Clamp Flyback, QR, DCM, CCM Flyback, and LLC are supported with the drain-to-source (VDS) sensing control scheme.

In Stock: 108

Stock:
108
Can Dispatch Immediately
On Order:
750
Expected 29/07/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,725 € 7,25 €
0,653 € 16,33 €
0,60 € 60,00 €
Full Reel (Order in multiples of 250)
0,509 € 127,25 €
0,476 € 476,00 €
0,459 € 1 147,50 €
0,45 € 2 250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,83 €
Min:
1

Similar Product

Texas Instruments UCC24612-2DBVR
Texas Instruments
Switching Controllers High-frequency multi -mode synchronous r A 595-UCC24612-2DBVT