UCC27200DDAR

Texas Instruments
595-UCC27200DDAR
UCC27200DDAR

Mfr.:

Description:
Gate Drivers 120V Boot 3-A Peak H F HS/LS Driver A 59 A 595-UCC27200DDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
High-Side, Low-Side
SMD/SMT
SO-PowerPad-8
2 Driver
2 Output
3 A
8 V
20 V
8 ns
7 ns
- 40 C
+ 140 C
UCC27200
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Turn-Off Delay Time: 1 ns
Maximum Turn-On Delay Time: 1 ns
Operating Supply Current: 4 mA
Pd - Power Dissipation: 2.7 W
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 690

Stock:
2 690 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,17 € 2,17 €
1,62 € 16,20 €
1,47 € 36,75 €
1,32 € 132,00 €
1,25 € 312,50 €
1,21 € 605,00 €
1,19 € 1 190,00 €
Full Reel (Order in multiples of 2500)
1,15 € 2 875,00 €
1,08 € 5 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,80 €
Min:
1

Similar Product

Texas Instruments UCC27200DDA
Texas Instruments
Gate Drivers 120V Boot 3-A Peak HF HS/LS Driver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.