UCC27201ADPRR

Texas Instruments
595-UCC27201ADPRR
UCC27201ADPRR

Mfr.:

Description:
Gate Drivers 120V Boot 3APeak Hi Freq Hi/Lo-Side Drvr A 595-UCC27201ADPRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
WSON-10
2 Driver
2 Output
3 A
8 V
17 V
8 ns
7 ns
- 40 C
+ 140 C
UCC27201A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Negative Voltage Handling
Moisture Sensitive: Yes
Off Time - Max: 20 ns
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 38,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC2720xA 120V High-Side / Low-Side Drivers

Texas Instruments UCC2720xA 120V, 3A Peak High-Side / Low-Side Drivers are high-frequency N-Channel MOSFET drivers that include a 120V bootstrap diode and high side / low-side driver with independent inputs for maximum control flexibility. The TI UCC2720xA allows for N-channel MOSFET control in half-bridge, full-bridge, two-switch forward, and active clamp forward converters. The low-side and high-side gate drivers are independently controlled and matched to 1ns between the turn-on and turn-off of each other. TI UCC2720xA drivers offer an enhanced ESD structure compared with the UCC2720x and can withstand a maximum of -18V on its HS pin.

In Stock: 604

Stock:
604 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,66 € 2,66 €
1,98 € 19,80 €
1,81 € 45,25 €
1,62 € 162,00 €
1,53 € 382,50 €
1,50 € 750,00 €
1,42 € 1 420,00 €
Full Reel (Order in multiples of 3000)
1,38 € 4 140,00 €
1,35 € 8 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,74 €
Min:
1

Similar Product

Texas Instruments UCC27201ADPRT
Texas Instruments
Gate Drivers 120V Boot,3APeak,Hi Freq,Hi/Lo-Side Drvr
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.