UCC27284DRCR

Texas Instruments
595-UCC27284DRCR
UCC27284DRCR

Mfr.:

Description:
Gate Drivers 3-A 120-V half brid ge gate driver with UCC27284DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
Half-Bridge
SMD/SMT
VSON-10
2 Driver
2 Output
2.5 A, 3.5 A
5.5 V
16 V
12 ns
10 ns
- 40 C
+ 125 C
UCC27284
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 2.2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 30 ns
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 869

Stock:
869 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,11 € 11,10 €
1,01 € 25,25 €
0,894 € 89,40 €
0,84 € 210,00 €
0,808 € 404,00 €
0,804 € 804,00 €
Full Reel (Order in multiples of 3000)
0,749 € 2 247,00 €
0,734 € 4 404,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.