UCC27289D

Texas Instruments
595-UCC27289D
UCC27289D

Mfr.:

Description:
Gate Drivers 2.5-A to 3.5-A 120- V half bridge gate d A 595-UCC27289DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SOIC-8
2 Driver
2 Output
3.5 A
8 V
16 V
12 ns
10 ns
- 40 C
+ 150 C
UCC27289
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Gate Drivers
Propagation Delay - Max: 16 ns
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC27289 120V Half-Bridge Drivers

Texas Instruments UCC27289 120V Half-Bridge Drivers are robust N-channel MOSFET drivers with a maximum switch node (HS) voltage rating of 100V. These devices allow two N-channel MOSFETs to be controlled in half-bridge or synchronous buck configuration-based topologies.

In Stock: 1 061

Stock:
1 061 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,63 € 16,30 €
1,36 € 34,00 €
1,28 € 96,00 €
1,23 € 369,00 €
1,10 € 577,50 €
1,09 € 1 144,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,70 €
Min:
1

Similar Product

Texas Instruments UCC27289DR
Texas Instruments
Gate Drivers 2.5-A to 3.5-A 120- V half bridge gate d A 595-UCC27289D