UCC27424DR

Texas Instruments
595-UCC27424DR
UCC27424DR

Mfr.:

Description:
Gate Drivers DUAL 4A MOSFET DRIVE R A 595-UCC27424D A A 595-UCC27424D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
4 A
4 V
15 V
Non-Inverting
20 ns
15 ns
- 40 C
+ 105 C
UCC27424
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Enable Pin
Logic Type: CMOS
Operating Supply Current: 1.8 mA
Pd - Power Dissipation: 650 mW
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 065

Stock:
2 065
Can Dispatch Immediately
On Order:
2 500
Expected 24/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,17 € 1,17 €
0,85 € 8,50 €
0,771 € 19,28 €
0,682 € 68,20 €
0,641 € 160,25 €
0,615 € 307,50 €
0,599 € 599,00 €
Full Reel (Order in multiples of 2500)
0,571 € 1 427,50 €
0,558 € 2 790,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,28 €
Min:
1

Similar Product

Texas Instruments UCC27424D
Texas Instruments
Gate Drivers DUAL 4A MOSFET DRIVER
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.