UCC27611DRVT

Texas Instruments
595-UCC27611DRVT
UCC27611DRVT

Mfr.:

Description:
Gate Drivers 4A/6A Hi-Spd 5V Opt Sgl Gate Dvr A 595-U A 595-UCC27611DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Low-Side
SMD/SMT
WSON-6
1 Driver
1 Output
6 A
4 V
18 V
9 ns
5 ns
- 40 C
+ 140 C
UCC27611
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Split Output
Logic Type: TTL
Maximum Turn-Off Delay Time: 25 ns
Maximum Turn-On Delay Time: 25 ns
Moisture Sensitive: Yes
Off Time - Max: 25 ns
Product Type: Gate Drivers
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 135

Stock:
1 135 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,21 € 2,21 €
1,65 € 16,50 €
1,51 € 37,75 €
1,35 € 135,00 €
Full Reel (Order in multiples of 250)
1,27 € 317,50 €
1,20 € 600,00 €
1,16 € 1 160,00 €
1,15 € 2 875,00 €
1,14 € 5 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,41 €
Min:
1

Similar Product

Texas Instruments UCC27611DRVR
Texas Instruments
Gate Drivers 4A/6A Hi-Spd 5V Opt Sgl Gate Dvr A 595-U A 595-UCC27611DRVT