UCC27624DGNR

Texas Instruments
595-UCC27624DGNR
UCC27624DGNR

Mfr.:

Description:
Gate Drivers 5-A/5-A dual-channel gate driver with 4-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
SMD/SMT
HVSSOP-8
2 Driver
2 Output
5 A
4.5 V
26 V
Non-Inverting
6 ns
10 ns
- 40 C
+ 150 C
UCC27624
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC27624DGNEVM
Input Voltage - Max: 26 V
Input Voltage - Min: 4.5 V
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 27 ns
Maximum Turn-On Delay Time: 27 ns
Operating Supply Current: 1 mA
Product Type: Gate Drivers
Propagation Delay - Max: 17 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC27624/UCC27624-Q1 Dual-Channel Gate Drivers

Texas Instruments UCC27624/UCC27624-Q1 Dual-Channel Gate Drivers are high-speed, low-side gate drivers that effectively drive MOSFET, IGBT, SiC, and GaN power switches. These drivers include a typical peak drive strength of 5A, which reduces the rise and fall times of the power switches, lowers switching losses and increases efficiency. The device's fast propagation delay (17ns typical) yields better power stage efficiency by improving the deadtime optimization, pulse width utilization, control loop response, and transient performance of the system. The UCC27624-Q1 is AEC-Q100 qualified for automotive applications. These drivers are used in automotive DC-DC converters, motor drives, solar power supplies, and pulse transformer drivers.

In Stock: 1 009

Stock:
1 009
Can Dispatch Immediately
On Order:
5 000
Expected 17/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,28 € 1,28 €
0,937 € 9,37 €
0,849 € 21,23 €
0,753 € 75,30 €
0,707 € 176,75 €
0,679 € 339,50 €
0,672 € 672,00 €
Full Reel (Order in multiples of 2500)
0,616 € 1 540,00 €
0,602 € 3 010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.