UCC27714DR

Texas Instruments
595-UCC27714DR
UCC27714DR

Mfr.:

Description:
Gate Drivers 4-A 600-V half brid ge gate driver 14-SO A 595-UCC27714D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-14
2 Driver
2 Output
4 A
10 V
18 V
Non-Inverting
15 ns
15 ns
- 40 C
+ 125 C
UCC27714
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Turn-Off Delay Time: 125 ns
Maximum Turn-On Delay Time: 125 ns
Moisture Sensitive: Yes
Off Time - Max: 100 ns
Operating Supply Current: 750 uA
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 133,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

UCC27714 High-Speed High-Side Low-Side Gate Driver

Texas Instruments UCC27714 High-Speed High-Side Low-Side Gate Driver is a 600V high-side, low-side gate driver with 4A source and 4A sink current capability. It is targeted to drive power MOSFETs or IGBTs. The device comprises of one ground-referenced channel (LO) and one floating channel (HO) which is designed for operating with bootstrap supplies. The device features excellent robustness and noise immunity with capability to maintain operational logic at negative voltages of up to -8VDC on HS pin (at VDD = 12V). The device accepts a wide range bias supply input from 10V to 20V and offers UVLO protection for both the VCC and HB bias supply pins.
Learn More

In Stock: 1 180

Stock:
1 180 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,79 € 2,79 €
2,09 € 20,90 €
1,92 € 48,00 €
1,73 € 173,00 €
1,63 € 407,50 €
1,61 € 805,00 €
1,57 € 1 570,00 €
Full Reel (Order in multiples of 2500)
1,48 € 3 700,00 €
1,44 € 7 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,58 €
Min:
1

Similar Product

Texas Instruments UCC27714D
Texas Instruments
Gate Drivers 4-A 600-V half brid ge gate driver 14-SO A 595-UCC27714DR