UCC27834DR

Texas Instruments
595-UCC27834DR
UCC27834DR

Mfr.:

Description:
Gate Drivers 200-V 4-A/4-A Half- Bridge Driver with I

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
H-Bridge
Half-Bridge
SMD/SMT
SOIC-8
2 Driver
3.5 A, 4 A
8.5 V
20 V
7.5 ns
6.5 ns
- 40 C
+ 150 C
UCC27834
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC27288EVM
Features: High Side, Low Side
Input Voltage - Max: 20 V
Input Voltage - Min: 8.5 V
Moisture Sensitive: Yes
Off Time - Max: 20 ns
Product Type: Gate Drivers
Propagation Delay - Max: 29 ns
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 92 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC278x4/UCC278x4-Q1 Gate Drivers

Texas Instruments UCC278x4/UCC278x4-Q1 Gate Drivers are high-speed automotive 230V half-bridge drivers with 3.5A, 4A drive strength and up to 100V/ns noise immunity. These gate drivers feature fast propagation delays and excellent delay matching between both channels. The UCC278x4/UCC278x4-Q1 drivers operate within an 8.5V to 20V VDD supply voltage range and a -40°C to 150°C temperature range. These drivers also feature robust drive with excellent noise and transient immunity, including high dV/dt tolerance (100V/ns), and wide Negative Transient Safe Operating Area (NTSOA). The UCC27884-Q1 devices are AEC-Q100 qualified for automotive applications. These gate drivers are available in the SOIC-8 pin package. The UCC278x4/UCC278x4-Q1 drivers are ideal for motor drives (stepper motors, fans, power tools, robotics, drones, and servos), E-bikes and E-scooters, solar boost and buck-boost MPPT, and microinverters.

In Stock: 376

Stock:
376
Can Dispatch Immediately
On Order:
3 000
Expected 20/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,28 € 1,28 €
0,937 € 9,37 €
0,848 € 21,20 €
0,753 € 75,30 €
0,707 € 176,75 €
0,679 € 339,50 €
0,672 € 672,00 €
Full Reel (Order in multiples of 3000)
0,628 € 1 884,00 €
0,614 € 3 684,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.