UCC28061DR

Texas Instruments
595-UCC28061DR
UCC28061DR

Mfr.:

Description:
Power Factor Correction - PFC Nat Interleav Trans Mode PRC Cntrlr A 59 A 595-UCC28061D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
RoHS:  
500 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-Narrow-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC28061EVM
Product Type: PFC - Power Factor Correction
Series: UCC28061
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542900000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 121

Stock:
3 121 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,82 € 2,82 €
2,12 € 21,20 €
1,94 € 48,50 €
1,75 € 175,00 €
1,66 € 415,00 €
1,63 € 815,00 €
1,59 € 1 590,00 €
Full Reel (Order in multiples of 2500)
1,50 € 3 750,00 €
1,47 € 7 350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,62 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,47 €
Min:
1

Similar Product

Texas Instruments UCC28061D
Texas Instruments
Power Factor Correction - PFC Nat Interleav Trans Mode PRC Cntrlr A 59 A 595-UCC28061DR