UCC28070APWR

Texas Instruments
595-UCC28070APWR
UCC28070APWR

Mfr.:

Description:
Power Factor Correction - PFC 2-Phase Interleaved CCM PFC Controller A A 595-UCC28070APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
RoHS:  
300 kHz
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 20 mA
Pd - Power Dissipation: 800 mW
Product Type: PFC - Power Factor Correction
Series: UCC28070A
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 183

Stock:
183
Can Dispatch Immediately
On Order:
2 000
Expected 21/01/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,38 € 4,38 €
3,31 € 33,10 €
3,05 € 76,25 €
2,75 € 275,00 €
2,61 € 652,50 €
2,54 € 1 270,00 €
2,45 € 2 450,00 €
Full Reel (Order in multiples of 2000)
2,39 € 4 780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,94 €
Min:
1

Similar Product

Texas Instruments UCC28070APW
Texas Instruments
Power Factor Correction - PFC 2-Phase Interleaved CCM PFC Controller A A 595-UCC28070APWR