UCC28070APW

Texas Instruments
595-UCC28070APW
UCC28070APW

Mfr.:

Description:
Power Factor Correction - PFC 2-Phase Interleaved CCM PFC Controller A A 595-UCC28070APWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
RoHS:  
300 kHz
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 800 mW
Product Type: PFC - Power Factor Correction
Series: UCC28070A
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,71 € 4,71 €
3,59 € 35,90 €
3,15 € 78,75 €
2,99 € 209,30 €
2,80 € 784,00 €
2,73 € 1 528,80 €
2,68 € 2 814,00 €
2,64 € 5 544,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,17 €
Min:
1

Similar Product

Texas Instruments UCC28070APWR
Texas Instruments
Power Factor Correction - PFC 2-Phase Interleaved CCM PFC Controller A A 595-UCC28070APW