UCC28630DR

Texas Instruments
595-UCC28630DR
UCC28630DR

Mfr.:

Description:
AC/DC Converters Hi Pwr Flyback Cntlr w/ Primary-Side Reg A 595-UCC28630D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-7
19.5 V
65 W
8.5 V
16.5 V
Flyback
Si
180 Hz to 130 kHz
70 %
9 mA
- 40 C
+ 125 C
3.35 A
UCC28630
Reel
Brand: Texas Instruments
Development Kit: UCC28630EVM-572
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Current Mode
Unit Weight: 254 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC2863x High Power Flyback Controllers

Texas Instruments UCC2863x High Power Flyback Controllers target high-power, primary-side regulated flyback converters. The ability to operate in both CCM and DCM makes the device suitable for applications with a wide power range. The peak power mode allows transient peak power delivery up to 200% of the nominal rating, with only a 25% peak current increase, maximizing transformer utilization. The transformer bias winding is used to sense output voltage for regulation and low-loss input voltage sensing. Advanced sampling techniques allow CCM operation and deliver excellent output voltage regulation performance for optocoupler-less designs at power levels of 100W and above.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,06 € 2 650,00 €
1,04 € 5 200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,34 €
Min:
1

Similar Product

Texas Instruments UCC28630D
Texas Instruments
AC/DC Converters High Power Flyback C ontroller A 595-UCC A 595-UCC28630DR