UCC28701DBVT

Texas Instruments
595-UCC28701DBVT
UCC28701DBVT

Mfr.:

Description:
AC/DC Converters Constant-Vltg Const Current PWM A 595-UC A 595-UCC28701DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOT-23-6
14 V
9 V
35 V
Flyback
Si
875 Hz to 140 kHz
99 %
2.1 mA
- 20 C
+ 125 C
25 mA
UCC28701
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Isolation: Isolated
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Current Mode
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 445

Stock:
445 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,47 € 1,47 €
1,08 € 10,80 €
0,98 € 24,50 €
0,886 € 88,60 €
Full Reel (Order in multiples of 250)
0,746 € 186,50 €
0,734 € 367,00 €
0,728 € 728,00 €
0,69 € 1 725,00 €
0,678 € 3 390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,12 €
Min:
1

Similar Product

Texas Instruments UCC28701DBVR
Texas Instruments
AC/DC Converters Constant-Vltg Const Current PWM A 595-UC A 595-UCC28701DBVT