UCC28740D

Texas Instruments
595-UCC28740D
UCC28740D

Mfr.:

Description:
Switching Controllers Constant-VTG-Crnt Fl yback Cntlr A 595-U A 595-UCC28740DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
170 Hz to 100 kHz
99 %
14 V
25 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-7
Tube
Brand: Texas Instruments
Operating Supply Voltage: 8.1 V to 35 V
Product Type: Switching Controllers
Series: UCC28740
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 254 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

UCC28740/Q1 Flyback Controllers

Texas Instruments UCC28740/Q1 Constant-Current Flyback Controllers are an isolated-flyback power-supply controller that provides Constant-Voltage (CV) using an optical coupler to improve transient response to large-load steps. Constant-Current (CC) regulation is accomplished through Primary-Side Regulation (PSR) techniques. These devices process information from opto-coupled feedback and an auxiliary flyback winding for precise high-performance control of output voltage and current.

In Stock: 1 071

Stock:
1 071 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,92 € 9,20 €
0,752 € 18,80 €
0,714 € 53,55 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,07 €
Min:
1

Similar Product

Texas Instruments UCC28740DR
Texas Instruments
Switching Controllers Constant-VTG-Crnt Fl yback Cntlr A 595-U A 595-UCC28740D