UCC28910D

Texas Instruments
595-UCC28910D
UCC28910D

Mfr.:

Description:
Switching Controllers 700V Flyback Switche r A 595-UCC28910DR A 595-UCC28910DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck, Flyback
1 Output
115 kHz
99 %
5 V
1.26 A
- 40 C
+ 125 C
SMD/SMT
SOIC-7
Tube
Brand: Texas Instruments
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 3.4 mA
Output Power: 9.5 W
Product Type: Switching Controllers
Series: UCC28910
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 254 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CNHTS:
8542399000
USHTS:
8542310030
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC2891x High-Voltage Flyback Switcher

Texas Instruments UCC2891x High-Voltage Flyback Switcher is dedicated to isolated flyback power supplies and provides output voltage and current regulation without the use of an optical coupler. The device incorporates a 700V power FET and a controller that processes operating information from the auxiliary flyback winding and from the power FET to provide precise output voltage and current control. The integrated high-voltage current source for a startup that is switched off during device operation and the controller current consumption that is dynamically adjusted allows very low standby power. Control algorithms in the Texas Instruments UCC2891x, combining switching frequency and peak primary current modulation, allow operating efficiencies to meet or exceed applicable standards. Discontinuous conduction mode (DCM) with valley switching is used to reduce switching losses. The maximum switching frequency is 115kHz. Protection features help to keep secondary and primary component stress levels in check across the operating range.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
975
Expected 03/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 1,62 €
1,19 € 11,90 €
0,989 € 24,73 €
0,929 € 69,68 €
0,894 € 268,20 €
0,84 € 441,00 €
0,828 € 869,40 €
0,791 € 2 017,05 €
0,777 € 3 904,43 €