UCC2912DP

Texas Instruments
595-UCC2912DP
UCC2912DP

Mfr.:

Description:
Hot Swap Voltage Controllers Programmable Switch Power Mngr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
4 A
8 V
3 V
1 Channel
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
Tube
No
Brand: Texas Instruments
Input / Supply Voltage - Max: 8 V
Input / Supply Voltage - Min: 3 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: UCC2912
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 156,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,96 € 9,96 €
7,77 € 77,70 €
7,22 € 180,50 €
6,57 € 788,40 €
6,41 € 1 794,80 €
6,35 € 3 302,00 €
6,26 € 6 260,00 €
2 520 Quote