UCD7201PWP

Texas Instruments
595-UCD7201PWP
UCD7201PWP

Mfr.:

Description:
Gate Drivers Digital Cntrl Compat Dual Low Side +/- 4 A 595-UCD7201PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
HTSSOP-14
2 Driver
2 Output
4 A
4.5 V
15 V
10 ns
10 ns
- 40 C
+ 105 C
UCD7201
Tube
Brand: Texas Instruments
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Operating Supply Current: 20 mA
Pd - Power Dissipation: 2.67 W
Product Type: Gate Drivers
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
540
Expected 17/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
3,27 € 32,70 €
2,86 € 71,50 €
2,62 € 235,80 €
2,51 € 677,70 €
2,44 € 2 635,20 €
2,42 € 5 227,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,94 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,59 €
Min:
1

Similar Product

Texas Instruments UCD7201PWPR
Texas Instruments
Gate Drivers Digital Cntrl Compat Dual Low Side +/- 4 A 595-UCD7201PWP